Part Details for RMC35K563DB by Kamaya Inc
Overview of RMC35K563DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K563DB
RMC35K563DB CAD Models
RMC35K563DB Part Data Attributes
|
RMC35K563DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K563DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K563DB
This table gives cross-reference parts and alternative options found for RMC35K563DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K563DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD5602D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K563DB vs RK73H2ERTTDD5602D |
RMC35K563DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC35K563DB vs RMC35K563DTE |
ERJS14D5602U | Fixed Resistor, | Panasonic Electronic Components | RMC35K563DB vs ERJS14D5602U |
RK73H2ELTED5602D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K563DB vs RK73H2ELTED5602D |
AF1210DR-0756KL | Fixed Resistor, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K563DB vs AF1210DR-0756KL |
RK73H2ETTDD5602D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K563DB vs RK73H2ETTDD5602D |
RCA121056K0DKEC | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 56000OHM, 200V, 0.5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMC35K563DB vs RCA121056K0DKEC |
CR1210-2W-5602DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMC35K563DB vs CR1210-2W-5602DPT |
AF1210DR-1356KL | Fixed Resistor, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K563DB vs AF1210DR-1356KL |
RC1210DR-0756KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMC35K563DB vs RC1210DR-0756KL |