Part Details for RMC35K4531FTE by Kamaya Inc
Overview of RMC35K4531FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K4531FTE
RMC35K4531FTE CAD Models
RMC35K4531FTE Part Data Attributes
|
RMC35K4531FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K4531FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K4531FTE
This table gives cross-reference parts and alternative options found for RMC35K4531FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K4531FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTED4531F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K4531FTE vs RK73H2ETTED4531F |
RK73H2ELTDD4531F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K4531FTE vs RK73H2ELTDD4531F |
RMS13FT4531 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC35K4531FTE vs RMS13FT4531 |
PWR14F4531TEU | Fixed Resistor, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC35K4531FTE vs PWR14F4531TEU |
CR-10FPB--4K53 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC35K4531FTE vs CR-10FPB--4K53 |
WR10X4531FDLV | Fixed Resistor, 0.5W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RMC35K4531FTE vs WR10X4531FDLV |
CR354531FB | Fixed Resistor, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC35K4531FTE vs CR354531FB |
RMEF1210FT4K53 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMC35K4531FTE vs RMEF1210FT4K53 |
RK73H2ERTTDD4531F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K4531FTE vs RK73H2ERTTDD4531F |
RK73H2ELTE4531F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K4531FTE vs RK73H2ELTE4531F |