Datasheets
RMC35K42R2DB by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RMC35K42R2DB by Kamaya Inc

Overview of RMC35K42R2DB by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMC35K42R2DB

RMC35K42R2DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC35K42R2DB Part Data Attributes

RMC35K42R2DB Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMC35K42R2DB Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.5 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 42.2 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RMC35K42R2DB

This table gives cross-reference parts and alternative options found for RMC35K42R2DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K42R2DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2EXTD42R2D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K42R2DB vs RK73H2EXTD42R2D
RK73H2ELTDD42R2D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K42R2DB vs RK73H2ELTDD42R2D
ERJU14D42R2U Fixed Resistor, Panasonic Electronic Components RMC35K42R2DB vs ERJU14D42R2U
RK73H2ETBK42R2D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K42R2DB vs RK73H2ETBK42R2D
RTT1242R2DP2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec RMC35K42R2DB vs RTT1242R2DP2
RK73H2ETTE42R2D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K42R2DB vs RK73H2ETTE42R2D
SR1210DR-1342R2L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC35K42R2DB vs SR1210DR-1342R2L
RMC35K42R2DTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMC35K42R2DB vs RMC35K42R2DTE
RTT1242R2DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec RMC35K42R2DB vs RTT1242R2DTP
RK73H2ETTEB42R2D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RMC35K42R2DB vs RK73H2ETTEB42R2D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC35K42R2DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC35K42R2DB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC35K42R2DB would you like to use for your alert(s)?
  • Please alert me when RMC35K42R2DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC35K42R2DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC35K42R2DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC35K42R2DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC35K42R2DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC35K42R2DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: