Part Details for RMC35K2802DTE by Kamaya Inc
Overview of RMC35K2802DTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K2802DTE
RMC35K2802DTE CAD Models
RMC35K2802DTE Part Data Attributes
|
RMC35K2802DTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K2802DTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K2802DTE
This table gives cross-reference parts and alternative options found for RMC35K2802DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K2802DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS14D2802U | Fixed Resistor, | Panasonic Electronic Components | RMC35K2802DTE vs ERJS14D2802U |
RTT122802DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC35K2802DTE vs RTT122802DP3 |
RK73H2ELBK2802D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K2802DTE vs RK73H2ELBK2802D |
RCA121028K0DKEB | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 28000OHM, 200V, 0.5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMC35K2802DTE vs RCA121028K0DKEB |
RC1210DR-0728KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMC35K2802DTE vs RC1210DR-0728KL |
CLF121028K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC35K2802DTE vs CLF121028K0.5%100PPM/KNS |
RK73H2ELTDD2802D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K2802DTE vs RK73H2ELTDD2802D |
CLF121028K0.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC35K2802DTE vs CLF121028K0.5%100PPM/KKB16 |
AC1210DR-1328KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K2802DTE vs AC1210DR-1328KL |
CLF121028K0.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC35K2802DTE vs CLF121028K0.5%100PPM/KNB16 |