RMC35K2053DTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMC35K2053DTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC35K2053DTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC35K2053DTE by Kamaya Inc

RMC35K2053DTE
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
205000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMC35K2053DTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMC35K2053DTE

This table gives cross-reference parts and alternative options found for RMC35K2053DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K2053DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ELTDD2053D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K2053DTE vs RK73H2ELTDD2053D
ERJS14D2053U Fixed Resistor, Panasonic Electronic Components RMC35K2053DTE vs ERJS14D2053U
CRM1210ADX-2053ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc RMC35K2053DTE vs CRM1210ADX-2053ELF
CR1210-2W-2053DT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RMC35K2053DTE vs CR1210-2W-2053DT
RK73H2ETTDD2053D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K2053DTE vs RK73H2ETTDD2053D
CR042053D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RMC35K2053DTE vs CR042053D
RM14D2053CT-X Fixed Resistor, Metal Glaze/thick Film, 0.3W, 205000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RMC35K2053DTE vs RM14D2053CT-X
AC1210DR-13205KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC35K2053DTE vs AC1210DR-13205KL
AC1210DR-10205KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC35K2053DTE vs AC1210DR-10205KL
RK73H2ETTE2053D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K2053DTE vs RK73H2ETTE2053D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC35K2053DTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC35K2053DTE by Kamaya Inc

  • Please alert me when RMC35K2053DTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC35K2053DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC35K2053DTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC35K2053DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC35K2053DTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC35K2053DTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: