RMC35K1582DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMC35K1582DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC35K1582DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC35K1582DB by Kamaya Inc

RMC35K1582DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15800 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMC35K1582DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMC35K1582DB

This table gives cross-reference parts and alternative options found for RMC35K1582DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K1582DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLF121015K80.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMC35K1582DB vs CLF121015K80.5%100PPM/KNS
RK73H2ELTE1582D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K1582DB vs RK73H2ELTE1582D
CRCW121015K8DKTBP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies RMC35K1582DB vs CRCW121015K8DKTBP
RC1210DR-0715K8P Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC35K1582DB vs RC1210DR-0715K8P
RMC1/4K1582DTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMC35K1582DB vs RMC1/4K1582DTE
RK73H2ERTTD1582D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K1582DB vs RK73H2ERTTD1582D
CR1210-2W-1582DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RMC35K1582DB vs CR1210-2W-1582DPT-13
RTT121582DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec RMC35K1582DB vs RTT121582DTP
AC1210DR-0715K8L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC35K1582DB vs AC1210DR-0715K8L
RK73H2ETBK1582D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K1582DB vs RK73H2ETBK1582D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC35K1582DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC35K1582DB by Kamaya Inc

  • Please alert me when RMC35K1582DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC35K1582DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC35K1582DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC35K1582DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC35K1582DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC35K1582DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: