RMC35K1132FTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMC35K1132FTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC35K1132FTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC35K1132FTE by Kamaya Inc

RMC35K1132FTE
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
11300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC35K1132FTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMC35K1132FTE

This table gives cross-reference parts and alternative options found for RMC35K1132FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K1132FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRG1210F11K3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity RMC35K1132FTE vs CRG1210F11K3
RM14F1132CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Cal-Chip Electronics RMC35K1132FTE vs RM14F1132CT
RMNW35K1132FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMC35K1132FTE vs RMNW35K1132FTP
RTT121132FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec RMC35K1132FTE vs RTT121132FTP
NRCA25F1132TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, NIC Components Corp RMC35K1132FTE vs NRCA25F1132TRQYF
RC1210FR-0711K3L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC35K1132FTE vs RC1210FR-0711K3L
SR1210FR-1311K3L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC35K1132FTE vs SR1210FR-1311K3L
RK73H2ELTED1132F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K1132FTE vs RK73H2ELTED1132F
AC1210FR-1311K3L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMC35K1132FTE vs AC1210FR-1311K3L
RK73H2ELTE1132F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K1132FTE vs RK73H2ELTE1132F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC35K1132FTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC35K1132FTE by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC35K1132FTE would you like to use for your alert(s)?
  • Please alert me when RMC35K1132FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC35K1132FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC35K1132FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC35K1132FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC35K1132FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC35K1132FTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: