Part Details for RMC35-755JTP by Kamaya Inc
Overview of RMC35-755JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35-755JTP
RMC35-755JTP CAD Models
RMC35-755JTP Part Data Attributes
|
RMC35-755JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35-755JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC35-755JTP
This table gives cross-reference parts and alternative options found for RMC35-755JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35-755JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC35755JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RMC35-755JTP vs RPC35755JB |
RMC1/4-755JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC35-755JTP vs RMC1/4-755JB |
SG73P2ETBK755J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35-755JTP vs SG73P2ETBK755J |
CR1210-2W-755JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMC35-755JTP vs CR1210-2W-755JSNT-13 |
MR10W755JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC35-755JTP vs MR10W755JGL |
RMC1/4-755JTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC35-755JTP vs RMC1/4-755JTE |
RM13JTN755 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC35-755JTP vs RM13JTN755 |
MR10X755JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC35-755JTP vs MR10X755JBL |
SG73P2ETTDD755J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC35-755JTP vs SG73P2ETTDD755J |
RMC35-755JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC35-755JTP vs RMC35-755JB |