Part Details for RMC35-751JTH by Kamaya Inc
Overview of RMC35-751JTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35-751JTH
RMC35-751JTH CAD Models
RMC35-751JTH Part Data Attributes
|
RMC35-751JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35-751JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC35-751JTH
This table gives cross-reference parts and alternative options found for RMC35-751JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35-751JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTDD751J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC35-751JTH vs RK73B2ERTTDD751J |
SG73P2ETTED751J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC35-751JTH vs SG73P2ETTED751J |
ERJ14J751U | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC35-751JTH vs ERJ14J751U |
SG73P2ELTD751J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35-751JTH vs SG73P2ELTD751J |
RK73B2ELTB751J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35-751JTH vs RK73B2ELTB751J |
RK73B2ETBK751J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35-751JTH vs RK73B2ETBK751J |
CRCW1210750RJNEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC35-751JTH vs CRCW1210750RJNEB |
RK73B2ERTTD751J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC35-751JTH vs RK73B2ERTTD751J |
SCR35-751JB | Fixed Resistor, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RMC35-751JTH vs SCR35-751JB |
TSR4GJ751V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | RMC35-751JTH vs TSR4GJ751V |