Part Details for RMC32K5232BTP by Kamaya Inc
Overview of RMC32K5232BTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32K5232BTP
RMC32K5232BTP CAD Models
RMC32K5232BTP Part Data Attributes
|
RMC32K5232BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32K5232BTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RMC32K5232BTP
This table gives cross-reference parts and alternative options found for RMC32K5232BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32K5232BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206B52K3D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMC32K5232BTP vs CR1206B52K3D50 |
RM12B5232CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMC32K5232BTP vs RM12B5232CT-X |
RMC1/8K5232BTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC32K5232BTP vs RMC1/8K5232BTP |
RC1206BR-1352K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC32K5232BTP vs RC1206BR-1352K3L |
CR1206B52K3P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMC32K5232BTP vs CR1206B52K3P10 |
RM12B5232CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMC32K5232BTP vs RM12B5232CTDK-X |
RGC1206BTD52K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMC32K5232BTP vs RGC1206BTD52K3 |
RM12R-52K3-B | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMC32K5232BTP vs RM12R-52K3-B |
CR1206TT100V52.3K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RMC32K5232BTP vs CR1206TT100V52.3K+-0.1% |
CR1206B52K3P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMC32K5232BTP vs CR1206B52K3P05 |