Part Details for RMC32K3323DB by Kamaya Inc
Overview of RMC32K3323DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32K3323DB
RMC32K3323DB CAD Models
RMC32K3323DB Part Data Attributes
|
RMC32K3323DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32K3323DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC32K3323DB
This table gives cross-reference parts and alternative options found for RMC32K3323DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32K3323DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXBK3323D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32K3323DB vs RK73H2BXBK3323D |
RS06K3323DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMC32K3323DB vs RS06K3323DBL |
RK73H2BTTE3323D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32K3323DB vs RK73H2BTTE3323D |
RGC1206DTD332K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC32K3323DB vs RGC1206DTD332K |
RCG1206332KDKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMC32K3323DB vs RCG1206332KDKEB |
AC1206DR-13332KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC32K3323DB vs AC1206DR-13332KL |
MC1206P-3323-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC32K3323DB vs MC1206P-3323-DB101Q |
RMCS1206DT332K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC32K3323DB vs RMCS1206DT332K |
ERJS08D3323V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RMC32K3323DB vs ERJS08D3323V |
ERJU08D3323V | Fixed Resistor, | Panasonic Electronic Components | RMC32K3323DB vs ERJU08D3323V |