Part Details for RMC32K3092FB by Kamaya Inc
Overview of RMC32K3092FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32K3092FB
RMC32K3092FB CAD Models
RMC32K3092FB Part Data Attributes
|
RMC32K3092FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32K3092FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC32K3092FB
This table gives cross-reference parts and alternative options found for RMC32K3092FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32K3092FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FL7--30K9- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RMC32K3092FB vs CR-06FL7--30K9- |
RCA120630K9FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMC32K3092FB vs RCA120630K9FKEA |
MC1206P-3092-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RMC32K3092FB vs MC1206P-3092-FTW |
232272913093 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC32K3092FB vs 232272913093 |
RK73H2BLTDD3092F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32K3092FB vs RK73H2BLTDD3092F |
1206S4F3092TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMC32K3092FB vs 1206S4F3092TD |
WR12X3092FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC32K3092FB vs WR12X3092FGR |
RGC1206FTD30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC32K3092FB vs RGC1206FTD30K9 |
ERJP08E3092V | RES,SMT,THICK FILM,30.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RMC32K3092FB vs ERJP08E3092V |
CRCW12063092F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMC32K3092FB vs CRCW12063092F100RT5 |