Part Details for RMC32K2150DB by Kamaya Inc
Overview of RMC32K2150DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32K2150DB
RMC32K2150DB CAD Models
RMC32K2150DB Part Data Attributes
|
RMC32K2150DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32K2150DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC32K2150DB
This table gives cross-reference parts and alternative options found for RMC32K2150DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32K2150DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTE2150D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32K2150DB vs RK73H2BTTE2150D |
MC1206P-2150-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC32K2150DB vs MC1206P-2150-DT101W |
CR32-2150-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RMC32K2150DB vs CR32-2150-DY |
MC1206P-2150-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC32K2150DB vs MC1206P-2150-DB101 |
RS06K2150DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMC32K2150DB vs RS06K2150DBG |
MC1206P-2150-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC32K2150DB vs MC1206P-2150-DT101 |
CR1206T100V215R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RMC32K2150DB vs CR1206T100V215R+-0.5% |
CR1206D215RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMC32K2150DB vs CR1206D215RP05 |
CR-06DLB--215R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMC32K2150DB vs CR-06DLB--215R |
RK73H2BRTTED2150D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32K2150DB vs RK73H2BRTTED2150D |