Part Details for RMC32-912DTP by Kamaya Inc
Overview of RMC32-912DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32-912DTP
RMC32-912DTP CAD Models
RMC32-912DTP Part Data Attributes
|
RMC32-912DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32-912DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC32-912DTP
This table gives cross-reference parts and alternative options found for RMC32-912DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32-912DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BTTED9101D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC32-912DTP vs SG73S2BTTED9101D |
RMC32-912DTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC32-912DTP vs RMC32-912DTE |
SG73S2BLTD9101D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32-912DTP vs SG73S2BLTD9101D |
SG73S2BLTDD9101D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32-912DTP vs SG73S2BLTDD9101D |
SG73P2BLBK9101D | RES,SMT,THICK FILM,9.1K OHMS,200WV,.5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RMC32-912DTP vs SG73P2BLBK9101D |
SG73P2BLTED9101D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32-912DTP vs SG73P2BLTED9101D |
SG73S2BLBK9101D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32-912DTP vs SG73S2BLBK9101D |
RMC32-912DTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC32-912DTP vs RMC32-912DTH |
SG73P2BLBK9101D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32-912DTP vs SG73P2BLBK9101D |
RMC32-912DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC32-912DTP vs RMC32-912DB |