Part Details for RMC32-563GTP by Kamaya Inc
Overview of RMC32-563GTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32-563GTP
RMC32-563GTP CAD Models
RMC32-563GTP Part Data Attributes
|
RMC32-563GTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32-563GTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RMC32-563GTP
This table gives cross-reference parts and alternative options found for RMC32-563GTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32-563GTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BLTD563G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32-563GTP vs SG73S2BLTD563G |
1206S4G0563CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMC32-563GTP vs 1206S4G0563CCE |
1206S4G0563C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMC32-563GTP vs 1206S4G0563C4 |
SG73P2BLTED563G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32-563GTP vs SG73P2BLTED563G |
1206S4G0563T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMC32-563GTP vs 1206S4G0563T1 |
RK73B2BRTTD563G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC32-563GTP vs RK73B2BRTTD563G |
RM73B2BTE563G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32-563GTP vs RM73B2BTE563G |
RK73B2BXTD563G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32-563GTP vs RK73B2BXTD563G |
SG73S2BLTE563G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32-563GTP vs SG73S2BLTE563G |
RK73B2BLTDD563G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32-563GTP vs RK73B2BLTDD563G |