Part Details for RMC32-363GTH by Kamaya Inc
Overview of RMC32-363GTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32-363GTH
RMC32-363GTH CAD Models
RMC32-363GTH Part Data Attributes
|
RMC32-363GTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32-363GTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RMC32-363GTH
This table gives cross-reference parts and alternative options found for RMC32-363GTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32-363GTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2BTE363G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32-363GTH vs RM73B2BTE363G |
FCF06GT-363-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMC32-363GTH vs FCF06GT-363-W |
RK73B2BXTD363G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32-363GTH vs RK73B2BXTD363G |
SG73P2BLBK363G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32-363GTH vs SG73P2BLBK363G |
RMC32-363GB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC32-363GTH vs RMC32-363GB |
RK73B2BLBK363G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32-363GTH vs RK73B2BLBK363G |
RK73B2BXBK363G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32-363GTH vs RK73B2BXBK363G |
CR32TR363G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Akahane Electronics Ind Corp | RMC32-363GTH vs CR32TR363G |
NRCS12G363TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC32-363GTH vs NRCS12G363TRF |
RK73B2BRTTDB363G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32-363GTH vs RK73B2BRTTDB363G |