RMC32-201GB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMC32-201GB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC32-201GB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC32-201GB by Kamaya Inc

RMC32-201GB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RMC32-201GB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMC32-201GB

This table gives cross-reference parts and alternative options found for RMC32-201GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32-201GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC32-201GTH Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RMC32-201GB vs RMC32-201GTH
SG73S2BTTDD201G Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMC32-201GB vs SG73S2BTTDD201G
SG73S2BTTED201G Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMC32-201GB vs SG73S2BTTED201G
RMC32-201GTE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RMC32-201GB vs RMC32-201GTE
RK73B2BRTTEB201G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RMC32-201GB vs RK73B2BRTTEB201G
TSR8GAG201V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group RMC32-201GB vs TSR8GAG201V
RMF12GT201 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd RMC32-201GB vs RMF12GT201
FWF06GT-201 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RMC32-201GB vs FWF06GT-201
FCF06GW-201-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RMC32-201GB vs FCF06GW-201-W
RK73B2BXTD201G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMC32-201GB vs RK73B2BXTD201G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC32-201GB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC32-201GB by Kamaya Inc

  • Please alert me when RMC32-201GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMC32-201GB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC32-201GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMC32-201GB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC32-201GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC32-201GB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: