RMC25123K321%N
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RMC25123K321%N by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC25123K321%N by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC25123K321%N by TY-OHM Electronic Works Co Ltd

RMC25123K321%N
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
3320 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC25123K321%N
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RMC25123K321%N

This table gives cross-reference parts and alternative options found for RMC25123K321%N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC25123K321%N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3ARTTED3321F Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMC25123K321%N vs RK73HW3ARTTED3321F
RTT253321FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec RMC25123K321%N vs RTT253321FE4
RK73HW3ALTE3321F Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMC25123K321%N vs RK73HW3ALTE3321F
RC2512FK-073K32 Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RMC25123K321%N vs RC2512FK-073K32
RMC25123K321% Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TY-OHM Electronic Works Co Ltd RMC25123K321%N vs RMC25123K321%
RK73HW3ATTED3321F Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMC25123K321%N vs RK73HW3ATTED3321F
RC12K3321FCG Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RMC25123K321%N vs RC12K3321FCG
25121WF3321T4E Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Royal Electronic Factory (Thailand) Co Ltd RMC25123K321%N vs 25121WF3321T4E
RK73HW3ARTBK3321F Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMC25123K321%N vs RK73HW3ARTBK3321F
RMCS13.32K1%R Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMC25123K321%N vs RMCS13.32K1%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC25123K321%N by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC25123K321%N by TY-OHM Electronic Works Co Ltd

  • Please alert me when RMC25123K321%N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMC25123K321%N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC25123K321%N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMC25123K321%N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC25123K321%N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC25123K321%N by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: