Part Details for RMC251214.31% by TY-OHM Electronic Works Co Ltd
Overview of RMC251214.31% by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC251214.31%
RMC251214.31% CAD Models
RMC251214.31% Part Data Attributes
|
RMC251214.31%
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC251214.31%
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC251214.31%
This table gives cross-reference parts and alternative options found for RMC251214.31%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC251214.31%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432F14R3CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RMC251214.31% vs RCS6432F14R3CS |
239076361439L | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC251214.31% vs 239076361439L |
RC12K14R3FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC251214.31% vs RC12K14R3FCG |
CR2512-FX-14R3ELF | Fixed Resistor, Ruthenium Oxide, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RMC251214.31% vs CR2512-FX-14R3ELF |
RK73HW3ALBK14R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC251214.31% vs RK73HW3ALBK14R3F |
RMEF2512FT14R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RMC251214.31% vs RMEF2512FT14R3 |
RK73H3ALTE14R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC251214.31% vs RK73H3ALTE14R3F |
RC12K14R3FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC251214.31% vs RC12K14R3FB |
ERJ1TNF14R3U | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMC251214.31% vs ERJ1TNF14R3U |
FCF25FY-14R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC251214.31% vs FCF25FY-14R3 |