Part Details for RMC20K46R4DB by Kamaya Inc
Overview of RMC20K46R4DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC20K46R4DB
RMC20K46R4DB CAD Models
RMC20K46R4DB Part Data Attributes
|
RMC20K46R4DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC20K46R4DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMC20K46R4DB
This table gives cross-reference parts and alternative options found for RMC20K46R4DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC20K46R4DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ6RED46R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC20K46R4DB vs ERJ6RED46R4V |
PWC-PWC0805LF-46R4-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | RMC20K46R4DB vs PWC-PWC0805LF-46R4-D |
PWC-PWC0805-46R4-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC20K46R4DB vs PWC-PWC0805-46R4-D |
RMSW20K46R4DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC20K46R4DB vs RMSW20K46R4DB |
RCS2012D46R4ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMC20K46R4DB vs RCS2012D46R4ES |
RCS2012D46R4CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMC20K46R4DB vs RCS2012D46R4CS |
RCS2012D46R4AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMC20K46R4DB vs RCS2012D46R4AS |
RMC1/10K46R4DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC20K46R4DB vs RMC1/10K46R4DTP |
PWC0805-46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC20K46R4DB vs PWC0805-46R4D |
RMC20K46R4DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC20K46R4DB vs RMC20K46R4DTP |