RMC20K3163DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMC20K3163DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC20K3163DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC20K3163DB by Kamaya Inc

RMC20K3163DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
316000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RMC20K3163DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMC20K3163DB

This table gives cross-reference parts and alternative options found for RMC20K3163DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC20K3163DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWC-PWC0805-3163-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors RMC20K3163DB vs PWC-PWC0805-3163-D
RCS2012D3163AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RMC20K3163DB vs RCS2012D3163AS
RCS2012D3163CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RMC20K3163DB vs RCS2012D3163CS
RMC1/10K3163DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMC20K3163DB vs RMC1/10K3163DB
PWC0805-316KD RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 316000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components RMC20K3163DB vs PWC0805-316KD
ERJ6RED3163V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components RMC20K3163DB vs ERJ6RED3163V
ERJU06D3163V Fixed Resistor, Panasonic Electronic Components RMC20K3163DB vs ERJU06D3163V
RMC20K3163DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMC20K3163DB vs RMC20K3163DTP
PWC0805-316KD RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 316000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors RMC20K3163DB vs PWC0805-316KD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC20K3163DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC20K3163DB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC20K3163DB would you like to use for your alert(s)?
  • Please alert me when RMC20K3163DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC20K3163DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC20K3163DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC20K3163DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC20K3163DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC20K3163DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: