Part Details for RMC20K2672FTP by Kamaya Inc
Overview of RMC20K2672FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC20K2672FTP
RMC20K2672FTP CAD Models
RMC20K2672FTP Part Data Attributes
|
RMC20K2672FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC20K2672FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC20K2672FTP
This table gives cross-reference parts and alternative options found for RMC20K2672FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC20K2672FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR10EZPF2672 | Fixed Resistor, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC20K2672FTP vs SFR10EZPF2672 |
0805S8F2672T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC20K2672FTP vs 0805S8F2672T5E |
0805WAF2672C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20K2672FTP vs 0805WAF2672C1 |
0805S8F2672BC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20K2672FTP vs 0805S8F2672BC |
0805S8F2672C2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20K2672FTP vs 0805S8F2672C2 |
0805S8F2672TB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20K2672FTP vs 0805S8F2672TB |
0805WAF2672B4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20K2672FTP vs 0805WAF2672B4 |
0805WAF2672B1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20K2672FTP vs 0805WAF2672B1E |
0805S8F2672TBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20K2672FTP vs 0805S8F2672TBE |
RMC20K2672FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC20K2672FTP vs RMC20K2672FB |