Part Details for RMC20-430JB by Kamaya Inc
Overview of RMC20-430JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC20-430JB
RMC20-430JB CAD Models
RMC20-430JB Part Data Attributes
|
RMC20-430JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC20-430JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMC20-430JB
This table gives cross-reference parts and alternative options found for RMC20-430JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC20-430JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0430C3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-430JB vs 0805WAJ0430C3 |
HQ05S8J0430T4E | Fixed Resistor, 0.125W, 43ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-430JB vs HQ05S8J0430T4E |
MCR10PZHIJ430 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC20-430JB vs MCR10PZHIJ430 |
SFR10EZPJ430 | Fixed Resistor, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC20-430JB vs SFR10EZPJ430 |
0805WAJ0430BDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-430JB vs 0805WAJ0430BDE |
0805WAJ0430TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-430JB vs 0805WAJ0430TCE |
0805WAJ0430B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-430JB vs 0805WAJ0430B1 |
MCR10EZP430 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC20-430JB vs MCR10EZP430 |
0805S8J0430B3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-430JB vs 0805S8J0430B3E |
0805WAJ0430BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-430JB vs 0805WAJ0430BAE |