There are no models available for this part yet.
Overview of RMC20-160JTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RMC20-160JTP by Kamaya Inc
Part Data Attributes for RMC20-160JTP by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
16 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RMC20-160JTP
This table gives cross-reference parts and alternative options found for RMC20-160JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC20-160JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0160C5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-160JTP vs 0805WAJ0160C5E |
0805S8J0160BA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-160JTP vs 0805S8J0160BA |
0805S8J0160TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-160JTP vs 0805S8J0160TCE |
0805S8J0160TD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-160JTP vs 0805S8J0160TD |
HQ05S8J0160T5E | Fixed Resistor, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-160JTP vs HQ05S8J0160T5E |
0805S8J0160C2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-160JTP vs 0805S8J0160C2E |
0805S8J0160CAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-160JTP vs 0805S8J0160CAE |
0805WAJ0160B2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-160JTP vs 0805WAJ0160B2 |
0805S8J0160B1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-160JTP vs 0805S8J0160B1 |
0805S8J0160B2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-160JTP vs 0805S8J0160B2E |