Part Details for RMC1K8871FB by Kamaya Inc
Overview of RMC1K8871FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K8871FB
RMC1K8871FB CAD Models
RMC1K8871FB Part Data Attributes
|
RMC1K8871FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K8871FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K8871FB
This table gives cross-reference parts and alternative options found for RMC1K8871FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K8871FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512FTE8871 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RMC1K8871FB vs CTTKFR2512FTE8871 |
CR2512F8K87D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMC1K8871FB vs CR2512F8K87D50 |
NRC100F8871TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RMC1K8871FB vs NRC100F8871TRF |
RC2512F8871 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RMC1K8871FB vs RC2512F8871 |
25121WF8871B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K8871FB vs 25121WF8871B2 |
25121WF8871TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K8871FB vs 25121WF8871TC |
25121WF8871TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K8871FB vs 25121WF8871TA |
RMC1-8871FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RMC1K8871FB vs RMC1-8871FTE |
RC12K8871FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC1K8871FB vs RC12K8871FBL |
RMC-248871FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RMC1K8871FB vs RMC-248871FK |