There are no models available for this part yet.
Overview of RMC1K6202FTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RMC1K6202FTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1K6202FTETR-ND
|
DigiKey | RES 62K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now | |
DISTI #
791-RMC1K6202FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 62K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
CAD Models for RMC1K6202FTE by Kamaya Inc
Part Data Attributes for RMC1K6202FTE by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TAPE, EMBOSSED
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
62000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC1K6202FTE
This table gives cross-reference parts and alternative options found for RMC1K6202FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K6202FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K623FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC1K6202FTE vs RC12K623FTL |
239076366203L | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K6202FTE vs 239076366203L |
RK73HW3ALTE6202F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K6202FTE vs RK73HW3ALTE6202F |
MCR100JZHF6202 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RMC1K6202FTE vs MCR100JZHF6202 |
CR2512AFX-6202EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RMC1K6202FTE vs CR2512AFX-6202EAS |
RC12K623FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K6202FTE vs RC12K623FBG |
CRG2512F62K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 62000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RMC1K6202FTE vs CRG2512F62K |
NRCA100F6202TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RMC1K6202FTE vs NRCA100F6202TRQYF |
RMS25FE6202 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1K6202FTE vs RMS25FE6202 |
RK73H3ATTEB6202F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K6202FTE vs RK73H3ATTEB6202F |