Part Details for RMC1K59R0FTE by Kamaya Inc
Overview of RMC1K59R0FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1K59R0FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1K59R0FTETR-ND
|
DigiKey | RES 59 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1K59R0FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 59R0 1% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1K59R0FTE
RMC1K59R0FTE CAD Models
RMC1K59R0FTE Part Data Attributes
|
RMC1K59R0FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K59R0FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K59R0FTE
This table gives cross-reference parts and alternative options found for RMC1K59R0FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K59R0FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB59R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K59R0FTE vs RK73HW3ARTTEB59R0F |
CR2512-1W-59R0FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMC1K59R0FTE vs CR2512-1W-59R0FSNT-13 |
RK73HW3ALTE59R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K59R0FTE vs RK73HW3ALTE59R0F |
FCF25FT59R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1K59R0FTE vs FCF25FT59R0 |
RK73H3ATTE59R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K59R0FTE vs RK73H3ATTE59R0F |
CR2512F59RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMC1K59R0FTE vs CR2512F59RD50 |
RC12K59R0FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K59R0FTE vs RC12K59R0FBG |
RC12K59R0FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC1K59R0FTE vs RC12K59R0FBL |
RCS6432F59R0CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RMC1K59R0FTE vs RCS6432F59R0CS |
NRCA100F59R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RMC1K59R0FTE vs NRCA100F59R0TRQYF |