Part Details for RMC1K5762FTE by Kamaya Inc
Overview of RMC1K5762FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1K5762FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1K5762FTETR-ND
|
DigiKey | RES 57.6K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1K5762FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 57K6 1% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1K5762FTE
RMC1K5762FTE CAD Models
RMC1K5762FTE Part Data Attributes
|
RMC1K5762FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K5762FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K5762FTE
This table gives cross-reference parts and alternative options found for RMC1K5762FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K5762FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FX-5762-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1K5762FTE vs FCF25FX-5762-W |
25121WF5762C1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K5762FTE vs 25121WF5762C1 |
RK73HW3ATTED5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K5762FTE vs RK73HW3ATTED5762F |
25121WF5762B4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K5762FTE vs 25121WF5762B4E |
FCF25FY-5762 | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1K5762FTE vs FCF25FY-5762 |
CTTKFR2512FTE5762 | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RMC1K5762FTE vs CTTKFR2512FTE5762 |
25121WF5762BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K5762FTE vs 25121WF5762BCE |
CR-12FL4--57K6- | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RMC1K5762FTE vs CR-12FL4--57K6- |
RK73H3ALTE5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K5762FTE vs RK73H3ALTE5762F |
25121WF5762C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K5762FTE vs 25121WF5762C5E |