RMC1K472FTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RMC1K472FTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for RMC1K472FTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1K472FTE by Kamaya Inc

RMC1K472FTE
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC1K472FTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RMC1K472FTE

This table gives cross-reference parts and alternative options found for RMC1K472FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K472FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1K472FB Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Kamaya Inc RMC1K472FTE vs RMC1K472FB
RMS25FE4701 Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RMC1K472FTE vs RMS25FE4701
RTT254701FE2 Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec RMC1K472FTE vs RTT254701FE2
239076364702L Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RMC1K472FTE vs 239076364702L
RK73HW3ARTTE4701F Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMC1K472FTE vs RK73HW3ARTTE4701F
CR63TR472F Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp RMC1K472FTE vs CR63TR472F
RK73HW3ALTED4701F Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMC1K472FTE vs RK73HW3ALTED4701F
ERJ1TNF4701U Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RMC1K472FTE vs ERJ1TNF4701U
ERJS1TF4701U Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RMC1K472FTE vs ERJS1TF4701U
RK73H3ATTEB4701F Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMC1K472FTE vs RK73H3ATTEB4701F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1K472FTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1K472FTE by Kamaya Inc

  • Please alert me when RMC1K472FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1K472FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1K472FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1K472FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1K472FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1K472FTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: