Part Details for RMC1K4303FB by Kamaya Inc
Overview of RMC1K4303FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K4303FB
RMC1K4303FB CAD Models
RMC1K4303FB Part Data Attributes
|
RMC1K4303FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K4303FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K4303FB
This table gives cross-reference parts and alternative options found for RMC1K4303FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K4303FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K434FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K4303FB vs RC12K434FCG |
9C25121W4303FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K4303FB vs 9C25121W4303FKPF5 |
RK73HW3ARTTEB4303F | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K4303FB vs RK73HW3ARTTEB4303F |
RM25FEN4303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RMC1K4303FB vs RM25FEN4303 |
RC2512FK-07430KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC1K4303FB vs RC2512FK-07430KP |
CR63TR434F | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMC1K4303FB vs CR63TR434F |
RC2512FK-07430K | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K4303FB vs RC2512FK-07430K |
RC12K434FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K4303FB vs RC12K434FTG |
239076364304L | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K4303FB vs 239076364304L |
ERJU1TF4303U | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMC1K4303FB vs ERJU1TF4303U |