Part Details for RMC1K392FTE by Kamaya Inc
Overview of RMC1K392FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K392FTE
RMC1K392FTE CAD Models
RMC1K392FTE Part Data Attributes
|
RMC1K392FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K392FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K392FTE
This table gives cross-reference parts and alternative options found for RMC1K392FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K392FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TF3901U | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1K392FTE vs ERJU1TF3901U |
RK73HW3ATTED3901F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K392FTE vs RK73HW3ATTED3901F |
RC12K392FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC1K392FTE vs RC12K392FCL |
NRCS100F3901TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RMC1K392FTE vs NRCS100F3901TRF |
RTT253901FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC1K392FTE vs RTT253901FE2 |
CR013901F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC1K392FTE vs CR013901F |
RMCS13.9K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1K392FTE vs RMCS13.9K1%R |
RMCG2512FT3K90 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RMC1K392FTE vs RMCG2512FT3K90 |
RMC1K392FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RMC1K392FTE vs RMC1K392FB |
CR63TR392F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMC1K392FTE vs CR63TR392F |