Part Details for RMC1K334FB by Kamaya Inc
Overview of RMC1K334FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K334FB
RMC1K334FB CAD Models
RMC1K334FB Part Data Attributes
|
RMC1K334FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K334FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K334FB
This table gives cross-reference parts and alternative options found for RMC1K334FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K334FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1K3303FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1K334FB vs RMC1K3303FB |
239076363304L | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K334FB vs 239076363304L |
RTT253303FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC1K334FB vs RTT253303FE4 |
RMS25FE3303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1K334FB vs RMS25FE3303 |
BCTS002512-3303FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RMC1K334FB vs BCTS002512-3303FTE |
RC12K334FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K334FB vs RC12K334FTG |
NRCS100F3303TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RMC1K334FB vs NRCS100F3303TRF |
RMC1K3303FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1K334FB vs RMC1K3303FTE |
RC12K334FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC1K334FB vs RC12K334FCL |
CRG2512F330K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 330000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RMC1K334FB vs CRG2512F330K |