Part Details for RMC1K333FB by Kamaya Inc
Overview of RMC1K333FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K333FB
RMC1K333FB CAD Models
RMC1K333FB Part Data Attributes
|
RMC1K333FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K333FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K333FB
This table gives cross-reference parts and alternative options found for RMC1K333FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K333FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB3302F | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K333FB vs RK73HW3ARTTEB3302F |
RC12K333FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K333FB vs RC12K333FBG |
CR2512-1W-3302FPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMC1K333FB vs CR2512-1W-3302FPT |
RMCS133K01%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RMC1K333FB vs RMCS133K01%R |
RC2512FK-0733K | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K333FB vs RC2512FK-0733K |
RMCF2512FT33K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RMC1K333FB vs RMCF2512FT33K0 |
NRCS100F3302TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RMC1K333FB vs NRCS100F3302TRF |
RC12K333FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K333FB vs RC12K333FCG |
RTT253302FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC1K333FB vs RTT253302FE3 |
NRC100F3302TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RMC1K333FB vs NRC100F3302TRF |