Part Details for RMC1K3303FB by Kamaya Inc
Overview of RMC1K3303FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K3303FB
RMC1K3303FB CAD Models
RMC1K3303FB Part Data Attributes
|
RMC1K3303FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K3303FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K3303FB
This table gives cross-reference parts and alternative options found for RMC1K3303FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K3303FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB3303F | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K3303FB vs RK73HW3ARTTEB3303F |
CR2512-1W-3303FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMC1K3303FB vs CR2512-1W-3303FPT-13 |
RK73HW3ARTTEB3303F | RES,SMT,THICK FILM,330K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RMC1K3303FB vs RK73HW3ARTTEB3303F |
RC2512FK-07330K | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K3303FB vs RC2512FK-07330K |
RMC1K334FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RMC1K3303FB vs RMC1K334FB |
RK73H3ATTEB3303F | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K3303FB vs RK73H3ATTEB3303F |
RC12K334FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC1K3303FB vs RC12K334FCL |
CRG2512F330K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 330000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RMC1K3303FB vs CRG2512F330K |
RC12K334FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC1K3303FB vs RC12K334FT |
RK73HW3ALBK3303F | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K3303FB vs RK73HW3ALBK3303F |