Part Details for RMC1K2431FB by Kamaya Inc
Results Overview of RMC1K2431FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMC1K2431FB Information
RMC1K2431FB by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RMC1K2431FB
RMC1K2431FB CAD Models
RMC1K2431FB Part Data Attributes
|
RMC1K2431FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K2431FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K2431FB
This table gives cross-reference parts and alternative options found for RMC1K2431FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K2431FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25121WF2431T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMC1K2431FB vs 25121WF2431T1E |
25121WF2431B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMC1K2431FB vs 25121WF2431B1E |
25121WF2431T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMC1K2431FB vs 25121WF2431T5E |
25121WF2431CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMC1K2431FB vs 25121WF2431CA |
9C25121W2431FKPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMC1K2431FB vs 9C25121W2431FKPF5 |
NRCA100F2431TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | RMC1K2431FB vs NRCA100F2431TRQYF |
25121WF2431B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMC1K2431FB vs 25121WF2431B5E |
FCF25FT2431 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMC1K2431FB vs FCF25FT2431 |
25121WF2431BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMC1K2431FB vs 25121WF2431BCE |
ERJ1TNF2431U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMC1K2431FB vs ERJ1TNF2431U |