There are no models available for this part yet.
Overview of RMC1K2100FTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for RMC1K2100FTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1K2100FTETR-ND
|
DigiKey | RES 210 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now | |
DISTI #
791-RMC1K2100FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 210R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
CAD Models for RMC1K2100FTE by Kamaya Inc
Part Data Attributes for RMC1K2100FTE by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC1K2100FTE
This table gives cross-reference parts and alternative options found for RMC1K2100FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K2100FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2512FK-07210RL | Fixed Resistor, 1W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC1K2100FTE vs AF2512FK-07210RL |
239076362101L | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K2100FTE vs 239076362101L |
25121WF2100C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K2100FTE vs 25121WF2100C3E |
25121WF2100BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K2100FTE vs 25121WF2100BC |
25121WF2100TDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K2100FTE vs 25121WF2100TDE |
CR012100F | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC1K2100FTE vs CR012100F |
FCF25FW2100 | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1K2100FTE vs FCF25FW2100 |
25121WF2100B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K2100FTE vs 25121WF2100B2 |
25121WF2100C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K2100FTE vs 25121WF2100C5 |
FCF25FX-2100 | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1K2100FTE vs FCF25FX-2100 |