RMC1K2003FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of RMC1K2003FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for RMC1K2003FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1K2003FB by Kamaya Inc

RMC1K2003FB
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC1K2003FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMC1K2003FB

This table gives cross-reference parts and alternative options found for RMC1K2003FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K2003FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR012003F Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RMC1K2003FB vs CR012003F
RK73HW3ATTEB2003F Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMC1K2003FB vs RK73HW3ATTEB2003F
25121WF2003CDE Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K2003FB vs 25121WF2003CDE
RCS6432F2003AS Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics RMC1K2003FB vs RCS6432F2003AS
RMCS1200K1%A Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMC1K2003FB vs RMCS1200K1%A
25121WF2003C3 Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K2003FB vs 25121WF2003C3
CR2512-1W-2003FSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RMC1K2003FB vs CR2512-1W-2003FSNT
FCF25FS2003 Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RMC1K2003FB vs FCF25FS2003
25121WF2003BCE Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K2003FB vs 25121WF2003BCE
RMC-242003FK Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd RMC1K2003FB vs RMC-242003FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1K2003FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1K2003FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1K2003FB would you like to use for your alert(s)?
  • Please alert me when RMC1K2003FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1K2003FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1K2003FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1K2003FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1K2003FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1K2003FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: