Part Details for RMC1K1602FB by Kamaya Inc
Overview of RMC1K1602FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K1602FB
RMC1K1602FB CAD Models
RMC1K1602FB Part Data Attributes
|
RMC1K1602FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K1602FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K1602FB
This table gives cross-reference parts and alternative options found for RMC1K1602FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K1602FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076361603L | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K1602FB vs 239076361603L |
RC12K163FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K1602FB vs RC12K163FTG |
RK73H3ALBK1602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K1602FB vs RK73H3ALBK1602F |
BCTS002512-1602FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RMC1K1602FB vs BCTS002512-1602FTE |
RK73HW3ARTTE1602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K1602FB vs RK73HW3ARTTE1602F |
RK73H3ATTED1602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K1602FB vs RK73H3ATTED1602F |
RTT251602FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC1K1602FB vs RTT251602FTE |
RK73HW3ALBK1602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K1602FB vs RK73HW3ALBK1602F |
WCR2512LF-1602-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC1K1602FB vs WCR2512LF-1602-F-E-LT |
RTT251602FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC1K1602FB vs RTT251602FE4 |