Part Details for RMC1K11R8FB by Kamaya Inc
Overview of RMC1K11R8FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K11R8FB
RMC1K11R8FB CAD Models
RMC1K11R8FB Part Data Attributes
|
RMC1K11R8FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K11R8FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K11R8FB
This table gives cross-reference parts and alternative options found for RMC1K11R8FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K11R8FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-FX-11R8ELF | Fixed Resistor, Ruthenium Oxide, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RMC1K11R8FB vs CR2512-FX-11R8ELF |
RK73HW3ALBK11R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K11R8FB vs RK73HW3ALBK11R8F |
CR2512F11R8E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMC1K11R8FB vs CR2512F11R8E04 |
NRCA100F11R8TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RMC1K11R8FB vs NRCA100F11R8TRQYF |
25121WF118JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1K11R8FB vs 25121WF118JT4E |
RC2512FK-0711R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K11R8FB vs RC2512FK-0711R8 |
RC12K11R8FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC1K11R8FB vs RC12K11R8FC |
RCS6432F11R8AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RMC1K11R8FB vs RCS6432F11R8AS |
RK73HW3ALTED11R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K11R8FB vs RK73HW3ALTED11R8F |
RK73H3ATTE11R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K11R8FB vs RK73H3ATTE11R8F |