Part Details for RMC16K59R0FTH by Kamaya Inc
Overview of RMC16K59R0FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC16K59R0FTH
RMC16K59R0FTH CAD Models
RMC16K59R0FTH Part Data Attributes
|
RMC16K59R0FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC16K59R0FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC16K59R0FTH
This table gives cross-reference parts and alternative options found for RMC16K59R0FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16K59R0FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRF0759R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16K59R0FTH vs RC0603FRF0759R0 |
WCR0603Z59RF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RMC16K59R0FTH vs WCR0603Z59RF |
RC03-59R0FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | RMC16K59R0FTH vs RC03-59R0FR |
RC1608F5909CS | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 59ohm, SURFACE MOUNT, 0603, CHIP | Samsung Semiconductor | RMC16K59R0FTH vs RC1608F5909CS |
MCR03MZPF59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC16K59R0FTH vs MCR03MZPF59R0 |
MC0603U-59R0-FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RMC16K59R0FTH vs MC0603U-59R0-FT |
MC0603U-59R0-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC16K59R0FTH vs MC0603U-59R0-FBW |
RMCG1/16591%R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 59ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC16K59R0FTH vs RMCG1/16591%R |
RC0603FRF59R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 59ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RMC16K59R0FTH vs RC0603FRF59R |
RC0603FR-1059R0L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RMC16K59R0FTH vs RC0603FR-1059R0L |