Part Details for RMC16K2942DB by Kamaya Inc
Overview of RMC16K2942DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC16K2942DB
RMC16K2942DB CAD Models
RMC16K2942DB Part Data Attributes
|
RMC16K2942DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC16K2942DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMC16K2942DB
This table gives cross-reference parts and alternative options found for RMC16K2942DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16K2942DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLB--29K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMC16K2942DB vs CR-03DLB--29K4 |
RK73H1JRTTD2942D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC16K2942DB vs RK73H1JRTTD2942D |
BCTS000603-2942DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RMC16K2942DB vs BCTS000603-2942DTP |
RK73H1JRTBK2942D | RES,SMT,THICK FILM,29.4K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RMC16K2942DB vs RK73H1JRTBK2942D |
CR16-2942-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RMC16K2942DB vs CR16-2942-DL |
0603WAD2942T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC16K2942DB vs 0603WAD2942T5E |
RCG060329K4DKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMC16K2942DB vs RCG060329K4DKED |
RTT032942DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMC16K2942DB vs RTT032942DTP |
RM06D2942CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMC16K2942DB vs RM06D2942CTDK-X |
CDF060329K40.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMC16K2942DB vs CDF060329K40.5%100PPM/KNP10 |