Part Details for RMC16K1583FB by Kamaya Inc
Overview of RMC16K1583FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC16K1583FB
RMC16K1583FB CAD Models
RMC16K1583FB Part Data Attributes
|
RMC16K1583FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC16K1583FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMC16K1583FB
This table gives cross-reference parts and alternative options found for RMC16K1583FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16K1583FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0603FT158K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC16K1583FB vs RMCS0603FT158K |
CRGCQ0603F158K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RMC16K1583FB vs CRGCQ0603F158K |
CDF0603158K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMC16K1583FB vs CDF0603158K1%100PPM/KNP20 |
232270481584L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC16K1583FB vs 232270481584L |
WCR0603-158KFI | RESISTOR, 0.1W, 1%, 100ppm, 158000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RMC16K1583FB vs WCR0603-158KFI |
RK73H1JTTP1583F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC16K1583FB vs RK73H1JTTP1583F |
RC0603FR-13158KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16K1583FB vs RC0603FR-13158KL |
RCG0603158KFKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMC16K1583FB vs RCG0603158KFKEI |
CR0603TT100X158K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RMC16K1583FB vs CR0603TT100X158K+/-1% |
CRCW0603158KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMC16K1583FB vs CRCW0603158KFKTA |