RMC16K10R2DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMC16K10R2DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RMC16K10R2DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC16K10R2DB by Kamaya Inc

RMC16K10R2DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RMC16K10R2DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMC16K10R2DB

This table gives cross-reference parts and alternative options found for RMC16K10R2DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16K10R2DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JTTDD10R2D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMC16K10R2DB vs RK73H1JTTDD10R2D
CDP060310R20.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RMC16K10R2DB vs CDP060310R20.5%100PPM/KNP5
CR0603-10W-10R2DT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD RMC16K10R2DB vs CR0603-10W-10R2DT
RM06DTN10R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RMC16K10R2DB vs RM06DTN10R2
RTT0310R2DBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ralec RMC16K10R2DB vs RTT0310R2DBA
CR-03DL7--10R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RMC16K10R2DB vs CR-03DL7--10R2
CR0603-10W-10R2DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RMC16K10R2DB vs CR0603-10W-10R2DPT-13
CR-03DLD--10R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RMC16K10R2DB vs CR-03DLD--10R2
CDF060310R20.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RMC16K10R2DB vs CDF060310R20.5%100PPM/KNP5
ADF060310R20.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RMC16K10R2DB vs ADF060310R20.5%100PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC16K10R2DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC16K10R2DB by Kamaya Inc

  • Please alert me when RMC16K10R2DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC16K10R2DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC16K10R2DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC16K10R2DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC16K10R2DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC16K10R2DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: