Part Details for RMC16-3R16FTP by Kamaya Inc
Overview of RMC16-3R16FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC16-3R16FTP
RMC16-3R16FTP CAD Models
RMC16-3R16FTP Part Data Attributes
|
RMC16-3R16FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC16-3R16FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMC16-3R16FTP
This table gives cross-reference parts and alternative options found for RMC16-3R16FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16-3R16FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270463168L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC16-3R16FTP vs 232270463168L |
RMCF0603FB3R16 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC16-3R16FTP vs RMCF0603FB3R16 |
CR-03FL6--3R16 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMC16-3R16FTP vs CR-03FL6--3R16 |
RTT033R16FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMC16-3R16FTP vs RTT033R16FTP |
CR-03FLA--3R16 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMC16-3R16FTP vs CR-03FLA--3R16 |
RMC16-3R16FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC16-3R16FTP vs RMC16-3R16FB |
RK73H1JGTD3R16F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC16-3R16FTP vs RK73H1JGTD3R16F |
RK73H1JTTD3R16F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.16ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC16-3R16FTP vs RK73H1JTTD3R16F |
RK73H1JLTP3R16F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.16ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC16-3R16FTP vs RK73H1JLTP3R16F |
RC0603FR-073R16L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.16ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16-3R16FTP vs RC0603FR-073R16L |