RMC1206909K1%
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RMC1206909K1% by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC1206909K1% by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1206909K1% by TY-OHM Electronic Works Co Ltd

RMC1206909K1%
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
909000 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC1206909K1%
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RMC1206909K1%

This table gives cross-reference parts and alternative options found for RMC1206909K1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1206909K1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF06FW-9093 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RMC1206909K1% vs FCF06FW-9093
CR-06FP7--909K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RMC1206909K1% vs CR-06FP7--909K
RK73H2BXTE9093F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RMC1206909K1% vs RK73H2BXTE9093F
RK73H2BRTTD9093F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMC1206909K1% vs RK73H2BRTTD9093F
RCS3216F9093ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RMC1206909K1% vs RCS3216F9093ES
CRCW1206909KFKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMC1206909K1% vs CRCW1206909KFKEA
AC1206FR-13909KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMC1206909K1% vs AC1206FR-13909KL
RCS3216F9093CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RMC1206909K1% vs RCS3216F9093CS
1206S4F9093TC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMC1206909K1% vs 1206S4F9093TC
CR1206-FX-9093EPF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RMC1206909K1% vs CR1206-FX-9093EPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1206909K1% by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1206909K1% by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of RMC1206909K1% would you like to use for your alert(s)?
  • Please alert me when RMC1206909K1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1206909K1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1206909K1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1206909K1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1206909K1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1206909K1% by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: