RMC120624.91%
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RMC120624.91% by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC120624.91% by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC120624.91% by TY-OHM Electronic Works Co Ltd

RMC120624.91%
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
24.9 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC120624.91%
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RMC120624.91%

This table gives cross-reference parts and alternative options found for RMC120624.91%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC120624.91%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR12X24R9FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RMC120624.91% vs WR12X24R9FQL
RMAW32K24R9FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR Kamaya Inc RMC120624.91% vs RMAW32K24R9FB
D25/CRCW120610024R91%ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies RMC120624.91% vs D25/CRCW120610024R91%ET6E3
MCR18EZPF24R9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RMC120624.91% vs MCR18EZPF24R9
MC1206P-24R9-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc RMC120624.91% vs MC1206P-24R9-FT101W
MC1206P-24R9-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMC120624.91% vs MC1206P-24R9-FB101Q
NRCL12F24R9TR13F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 NIC Components Corp RMC120624.91% vs NRCL12F24R9TR13F
RK73H2BTTDD24R9F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMC120624.91% vs RK73H2BTTDD24R9F
CR32-24R9FF Fixed Resistor ASJ Holdings Limited RMC120624.91% vs CR32-24R9FF
TFA1206R24R9F-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RMC120624.91% vs TFA1206R24R9F-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC120624.91% by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC120624.91% by TY-OHM Electronic Works Co Ltd

  • Please alert me when RMC120624.91% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC120624.91% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC120624.91% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC120624.91% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC120624.91%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC120624.91% by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: