Part Details for RMC12-2R2JTP by Kamaya Inc
Overview of RMC12-2R2JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC12-2R2JTP
RMC12-2R2JTP CAD Models
RMC12-2R2JTP Part Data Attributes
|
RMC12-2R2JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC12-2R2JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC12-2R2JTP
This table gives cross-reference parts and alternative options found for RMC12-2R2JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC12-2R2JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12-2R2JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC12-2R2JTP vs RMC12-2R2JT |
CR2010-J/-2R2E | RESISTOR, 0.5W, 5%, 500ppm, 2.2ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | RMC12-2R2JTP vs CR2010-J/-2R2E |
RMC20101/2W2R2J | RES,SMT,METAL GLAZE,2.2 OHMS,200WV,5% +/-TOL,-500,500PPM TC,2010 CASE | TY-OHM Electronic Works Co Ltd | RMC12-2R2JTP vs RMC20101/2W2R2J |
RM20J2R2BP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RMC12-2R2JTP vs RM20J2R2BP |