RMC12-2151FTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMC12-2151FTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC12-2151FTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC12-2151FTP by Kamaya Inc

RMC12-2151FTP
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Thick Film
JESD-609 Code
e3
Manufacturer Series
RMC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
2150 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC12-2151FTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RMC12-2151FTP

This table gives cross-reference parts and alternative options found for RMC12-2151FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC12-2151FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2010-FX-2151E RESISTOR, 0.5W, 1%, 100ppm, 2150ohm, SURFACE MOUNT, 2010, CHIP Bourns Inc RMC12-2151FTP vs CR2010-FX-2151E
FCR20FX-2151 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd RMC12-2151FTP vs FCR20FX-2151
RHC10K2151FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RMC12-2151FTP vs RHC10K2151FT
RHC10K2151FC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RMC12-2151FTP vs RHC10K2151FC
RHC10K2151FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RMC12-2151FTP vs RHC10K2151FTL
CR50B2151F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Akahane Electronics Ind Corp RMC12-2151FTP vs CR50B2151F
FCR20FY-2151 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd RMC12-2151FTP vs FCR20FY-2151
RMC20101/2W2151F RES,SMT,THICK FILM,2.15K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE TY-OHM Electronic Works Co Ltd RMC12-2151FTP vs RMC20101/2W2151F
RHC10K2151FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RMC12-2151FTP vs RHC10K2151FBG
FCR20FP-2151 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd RMC12-2151FTP vs FCR20FP-2151

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC12-2151FTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC12-2151FTP by Kamaya Inc

  • Please alert me when RMC12-2151FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC12-2151FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC12-2151FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC12-2151FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC12-2151FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC12-2151FTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: