Part Details for RMC10K37R4DTH by Kamaya Inc
Overview of RMC10K37R4DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC10K37R4DTH
RMC10K37R4DTH CAD Models
RMC10K37R4DTH Part Data Attributes
|
RMC10K37R4DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10K37R4DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC10K37R4DTH
This table gives cross-reference parts and alternative options found for RMC10K37R4DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10K37R4DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H37R4DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC10K37R4DTH vs SF04H37R4DQL |
NRC-AS04D37R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RMC10K37R4DTH vs NRC-AS04D37R4TRF |
WF04H37R4DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC10K37R4DTH vs WF04H37R4DTL |
CR0402T100Y37.4R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RMC10K37R4DTH vs CR0402T100Y37.4R+-0.5% |
CR0402-16W-37R4DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC10K37R4DTH vs CR0402-16W-37R4DT |
RGC1/16SK37R4DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10K37R4DTH vs RGC1/16SK37R4DTH |
AF0402DR-0737R4L | Fixed Resistor, 0.0625W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC10K37R4DTH vs AF0402DR-0737R4L |
RK73H1EGTPS37R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10K37R4DTH vs RK73H1EGTPS37R4D |
CR1037R4DV | Fixed Resistor, 0.063W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC10K37R4DTH vs CR1037R4DV |
CR-02DLC--37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC10K37R4DTH vs CR-02DLC--37R4 |