Part Details for RMC10K2550DTH by Kamaya Inc
Overview of RMC10K2550DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC10K2550DTH
RMC10K2550DTH CAD Models
RMC10K2550DTH Part Data Attributes
|
RMC10K2550DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10K2550DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC10K2550DTH
This table gives cross-reference parts and alternative options found for RMC10K2550DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10K2550DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW10K2550DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10K2550DTH vs RMAW10K2550DTH |
CR202550D-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC10K2550DTH vs CR202550D-13 |
RK73H1ETBC2550D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC10K2550DTH vs RK73H1ETBC2550D |
RK73H1ELBC2550D | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RMC10K2550DTH vs RK73H1ELBC2550D |
RMSW10K2550DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10K2550DTH vs RMSW10K2550DTH |